8232 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to M12-cable socket, angled, 3 pole, 15 m, PUR, black, 4 A, 8232

Order No.: 50F4341
EAN: 4099891133078
MPN:
8232
RSMV 3-RKWT 4-3-224/15 M
Series: RSMV
8232 Lumberg Automation Sensor-Actuator Cables Image 1
8232 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.512 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
295.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
29.512 €

Actuator/sensor double-ended cordset, RSMV 3-RKWT 4-3-224/15 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 3-pin M8 Standard connector to female angled A-coded translucent 4-pin M12 Standard connector, 50 V AC / 60 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 3 pole
Cable length 15 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
RoHS conform Yes