8124 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 8 m, PVC, orange, 4 A, 8124

Order No.: 50F1584
EAN: 4099891116231
MPN:
8124
PRKWT 4-07/8 M
Series: PRKWT
8124 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.8373 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
198.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
19.8373 €

Actuator/sensor single-ended cordset, PRKWT 4-07/8 M, Lumberg Automation

M12 F&B (PVC) Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, orange body, 230 V AC/DC, 4 A; PVC orange cable, 4-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 8 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes