79771 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 0.3 m, black, 79771
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.4005 € *
Standard delivery time from the manufacturer is: 8 Weeks
Actuator/sensor cordset, ASB 2-RKT 5-228/0,3 M, Lumberg Automation
Actuator/sensor cordset, double-ended, M12 Duo male connector with one M12 male connector and one M12 female connector, self-locking threaded joint.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 5 pole | |
| Cable length | 0.3 m | |
| Colour | black | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |
| SVHC free | No |