76610 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 0.5 m, PUR, black, 4 A, 76610

Order No.: 50F6071
EAN: 4099891147105
MPN:
76610
RST 5-RKT 5-228/0,5 M
Series: RST
76610 Lumberg Automation Sensor-Actuator Cables Image 1
76610 Lumberg Automation Sensor-Actuator Cables Image 2
76610 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.7766 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
227.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
22.7766 €

Actuator/sensor double-ended cordset, RST 5-RKT 5-228/0,5 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 5-pin M12 Standard connector to female straight A-coded translucent 5-pin M12 Standard connector, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.50 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 5 pole
Cable length 0.5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
Date of RoHS guidelines 3/31/15