75023 | Lumberg Automation
Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 5 m, TPU, gray, 4 A, 75023
Sensor/actuator connector, M 8, with molded cable, type Lumberg Automation RKMVS../RKMWVS.
Excellent resistance against vibration and impact, self-locking screw lock, shielding routed over the knurled nut; Cable color: gray (PUR). Rated voltage/current: 60 V/4.0 A. Test voltage (60 s): 500 VRMS. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Degree of protection: IP 67 in screwed state. Housing material: TPU. Contacts: nickel-plated CuZn. Ambient temperatures: - 30 to +90 °C.
Angled cable jacks with PUR cable, type RKMWVS.
Technical attributes (type, number of poles, length, conductor cross-section): RKMWVS 3-357/5 M, 3-pole, 5.0 m, 0.25 mm²
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 5 m | |
| Colour | gray | |
| Material | TPU | |
| Degree of protection (IP) | IP67 | |
| max. Voltage | 63 V | |
| Rated current | 4 A |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |