74360 | Lumberg Automation
Sensor actuator cable, 19 pole, 20 m, PUR, gray, 74360
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
211.3916 € *
Standard delivery time from the manufacturer is: 4 Weeks
Sensor-actuator cable, 74360, Lumberg Automation
Sensor-actuator cable, 19-pin, 20 m, PUR, grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 19 pole | |
| Cable length | 20 m | |
| Colour | gray | |
| Material | PUR |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |