7318 | Lumberg Automation
Sensor actuator cable, valve plug to open end, 2 pole, 10 m, PVC, gray, 7318
Order No.: 50F9670
EAN: 4099891163365
MPN:
7318
GAN20LU-A0U-6181000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.3593 € *
Standard delivery time from the manufacturer is: 4 Weeks
Single-ended cordset, GAN20LU-A0U-6181000, Lumberg Automation
GAN DIN Standard single-ended cordset: Form A, 2-pin, grey translucent body, without circuitry, 230 V AC/DC, 10 A; PVC grey cable, 0.75 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | valve plug | |
| Connection (2) | open end | |
| Pin number | 2 pole | |
| Cable length | 10 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| max. Voltage | 50 V |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |