7279 | Lumberg Automation
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 0.6 m, PUR, orange, 4 A, 7279
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8056 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
98.06 € *
Price list
Quantity
Price per unit*
10 pcs.
9.8056 €
20 pcs.
9.3058 €
30 pcs.
8.8536 €
40 pcs.
8.3300 €
50 pcs.
7.8540 €
*incl. VAT plus shipping costs
Subject to prior sale
Actuator/sensor single-ended cordset, RKT 4-251/0,6 M, Lumberg Automation
M12 Standard Actuator/sensor single-ended cordset: Female, straight, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A; PUR orange cable, 4-wires, 0.34 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 0.6 m | |
| Colour | orange | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |
| SVHC free | No |