71289 | Lumberg Automation
Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 3 pole, 0.6 m, PUR, black, 8 A, 71289
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.4480 € *
Standard delivery time from the manufacturer is: 11 Weeks
Power supply cable, 0905 203 302/0,6 M, Lumberg Automation
DeviceNet Power Supply Cable; Double-ended with 7/8 male connector and 7/8" female connector, 3 poles, 0.6 M.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 7/8"-cable plug, straight | |
| Connection (2) | 7/8"-cable socket, straight | |
| Pin number | 3 pole | |
| Cable length | 0.6 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 300 V | |
| Rated current | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |