71288 | Lumberg Automation
Sensor actuator cable, 7/8"-cable socket, straight to open end, 3 pole, 15 m, PUR, black, 8 A, 71288
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.0076 € *
Standard delivery time from the manufacturer is: 11 Weeks
Power supply cable, 0905 203 301/15 M, Lumberg Automation
DeviceNet Power Supply Cable; Single-ended with 7/8 female connector, 3 poles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 7/8"-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 15 m | |
| Colour | black | |
| Material | PUR | |
| LED display | No | |
| max. Voltage | 300 V | |
| Rated current | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |