71250 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to 7/8"-cable socket, straight, 5 pole, 5 m, black, 71250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.2160 € *
Standard delivery time from the manufacturer is: 7 Weeks
Double-ended, 0935 253 102/5 M, Lumberg Automation
Double-ended with M12 male connector and 7/8" female connector, 5 poles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | 7/8"-cable socket, straight | |
| Pin number | 5 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |