71028 | Lumberg Automation
Sensor actuator cable, M23-cable socket, straight to open end, 19 pole, 10 m, PUR, black, 71028
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
130.6858 € *
Standard delivery time from the manufacturer is: 4 Weeks
Sensor-actuator cable, 71028, Lumberg Automation
Sensor-actuator cable, M23 cable socket, straight to open end, 19-pin, 10 m, PUR, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M23-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 19 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 125 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |