7005 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 0.3 m, PUR, black, 4 A, 7005

Order No.: 50F4371
EAN: 4099891133306
MPN:
7005
RSMV 4-225/0,3 M
Series: RSMV
7005 Lumberg Automation Sensor-Actuator Cables Image 1
7005 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8762 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
118.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
11.8762 €

Actuator/sensor single-ended cordset, RSMV 4-225/0,3 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Male, straight, 4-pin, A-coded, translucent body, 30 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 0.3 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No