69653 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 4 pole, 5 m, PVC, orange, 4 A, 69653

Order No.: 50F4398
EAN: 4099891133443
MPN:
69653
RSMV 4-RKMV 4-07/5 M
Series: RSMV
69653 Lumberg Automation Sensor-Actuator Cables Image 1
69653 Lumberg Automation Sensor-Actuator Cables Image 2
69653 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.3129 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
213.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
21.3129 €

Actuator/sensor double-ended cordset, RSMV 4-RKMV 4-07/5 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 4-pin M8 Standard connector to female straight A-coded translucent 4-pin M8 Standard connector, 30 V AC/DC, 4 A; PVC orange cable, 4-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M8-cable socket, straight
Pin number 4 pole
Cable length 5 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No