66383 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to valve connector DIN shape C, 3 pole, 0.6 m, PUR, orange, 4 A, 66383

Order No.: 50F5813
EAN: 4099891144746
MPN:
66383
RST 5-3-VC 1A-1-3-241/0,6 M
Series: RST
66383 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.4224 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
616.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
15.4224 €
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) valve connector DIN shape C
Pin number 3 pole
Cable length 0.6 m
Colour orange
Material PUR
Degree of protection (IP) IP65
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes