64450 | Lumberg Automation
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 5 pole, 10 m, purple, 64450
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.6795 € *
Standard delivery time from the manufacturer is: 4 Weeks
Double-ended cordset, 0975 254 150/10 M, Lumberg Automation
Double-ended cordset, 360° shielding, M12 male right angle connector to M12 female right angle connector, 5 poles, B-coding.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | M12-cable socket, angled | |
| Pin number | 5 pole | |
| Cable length | 10 m | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |