632 | Lumberg Automation
Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 5 pole, TPE, yellow, 5.6 A, 632
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.6696 € *
Standard delivery time from the manufacturer is: 4 Weeks
Double-ended cordset, RSRK 50-794/20 F, Lumberg Automation
Power double-ended cordset: Male straight to female straight, 7/8", 5-pin, yellow body, 300 V (UL), 5.6 A (UL); TPE yellow cable, 18 AWG
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 7/8"-cable plug, straight | |
| Connection (2) | 7/8"-cable socket, straight | |
| Pin number | 5 pole | |
| Colour | yellow | |
| Material | TPE | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 300 V | |
| Rated current | 5.6 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |