61159 | Lumberg Automation
Sensor actuator cable, M23-cable plug, angled to M23-cable socket, angled, 12 pole, 2 m, PUR, black, 8 A, 61159
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.1266 € *
Standard delivery time from the manufacturer is: 4 Weeks
Double-ended cordset, RSWU 12-RKWU 12-256/2 M, Lumberg Automation
M23 Power double-ended cordset: Male angled to female angled, 12-pin, black body, 120 V AC/DC, 8 A; PUR black cable, 8x0.5 mm² + 3x1.0 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M23-cable plug, angled | |
| Connection (2) | M23-cable socket, angled | |
| Pin number | 12 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 125 V | |
| Rated current | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |