60695 | Lumberg Automation
Sensor actuator cable, M23-cable socket, angled to open end, 19 pole, 20 m, PUR, black, 60695
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
203.8827 € *
Standard delivery time from the manufacturer is: 11 Weeks
Single-ended cordset, RKWU 19-242/20 M, Lumberg Automation
M23 Power single-ended cordset: Female, angled, 19-pin, black body, 120 V AC/DC, 16x8 A + 3x10 A; PUR black cable, 16x0.5 mm² + 3x1.0 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M23-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 19 pole | |
| Cable length | 20 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 125 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |