60073 | Lumberg Automation
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 4 pole, 1 m, black, 60073
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.5858 € *
Standard delivery time from the manufacturer is: 18 Weeks
Actuator/sensor double-ended cordset, RSWTN 4-RKWTN 4-225/1 M, Lumberg Automation
Actuator/sensor double-ended cordset: Male angled A-coded orange 4-pin M12 Standard connector to female angled A-coded orange 4-pin M12 Standard connector, 230 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | M12-cable socket, angled | |
| Pin number | 4 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Degree of protection (IP) | IP67 | |
| max. Voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |