59908 | Lumberg Automation

Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 3 m, PUR, black, 2 A, 59908

Order No.: 50F2381
EAN: 4099891119935
MPN:
59908
RKMW 4-329/3 M
Series: RKMW
59908 Lumberg Automation Sensor-Actuator Cables Image 1
59908 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5188 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
125.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
12.5188 €

Actuator/sensor single-ended cordset, RKMW 4-329/3 M, Lumberg Automation

M8 Snap-In Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, translucent body, 30 V AC/DC, 2 A; PUR black cable, 4-wires, 0.14 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP65
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15