593 | Lumberg Automation

Sensor actuator cable, M23-cable socket, straight to open end, 9 pole, 3 m, PUR, purple, 593

Order No.: 50F8317
EAN: 4099891160425
MPN:
593
0955 284 203/3 M
Series: 0955284
593 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
63.4746 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
634.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
63.4746 €

PUR cable, 0955 284 203/3 M, Lumberg Automation

Interbus Remote Bus PUR cable; single ended; assembled female M23 connector.

Technical specifications
Filter Property Value
Connection (1) M23-cable socket, straight
Connection (2) open end
Pin number 9 pole
Cable length 3 m
Colour purple
Material PUR
LED display No
max. Voltage 500 V
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes