591 | Lumberg Automation
Sensor actuator cable, M23-cable plug, straight to open end, 9 pole, 3 m, PUR, purple, 591
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.7792 € *
Standard delivery time from the manufacturer is: 11 Weeks
PUR cable, 0955 284 202/3 M, Lumberg Automation
Interbus Remote Bus PUR cable; single ended; assembled male M23 connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M23-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 9 pole | |
| Cable length | 3 m | |
| Colour | purple | |
| Material | PUR | |
| LED display | No | |
| max. Voltage | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |