5805 | Lumberg Automation

VAD M12 1A-VAD 1A-1-3-226/02 M

Order No.: 50F7642
EAN: 4099891158088
MPN:
5805
VAD M12 1A-VAD 1A-1-3-226/0,2 M
Series: VAD
5805 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.0951 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
300.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
30.0951 €

Double solenoid valve adaptor, VAD M12 1A-VAD 1A-1-3-226/0,2 M, Lumberg Automation

Double solenoid valve adaptor (valve adaptor with integrated M12 male receptacle connector), according to DIN EN 175301-803, form A, with LED function indicator and varistor for voltage protection, connected protective earth.

Technical specifications
Filter Property Value
Cable length 0.2 m
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15