5737 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 2 m, PUR, black, 4 A, 5737

Order No.: 50F0178
EAN: 4099891107598
MPN:
5737
0935 253 120/2 M
Series: 0935253
5737 Lumberg Automation Sensor-Actuator Cables Image 1
5737 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.4081 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
214.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
21.4081 €

Single-ended cordset, 0935 253 120/2 M, Lumberg Automation

CANopen/DeviceNet Data single-ended cordset: M12 Standard, male, straight, 5-pin, A-coded, black body, 50 V AC / 60 V DC, 4 A; PUR black cable, 4-wires, Data: 2x0.25 mm² + Power: 2x0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes