5606 | Lumberg Automation
Sensor actuator cable, M8-cable socket, open end,10m
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.8480 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.85 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8480 €
10 pcs.
21.4438 €
25 pcs.
20.1943 €
50 pcs.
19.0876 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator cable, 5606, Lumberg Automation
M8 Standard Sensor/Actuator Single-Ended Cordset: Female, angled, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PVC black cable, 3-wires, 0.34 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |