56009 | Lumberg Automation

Sensor actuator cable, M12-cable plug, angled to M8-cable socket, angled, 4 pole, 0.8 m, PUR, black, 4 A, 56009

Order No.: 50F7082
EAN: 4099891155520
MPN:
56009
RSWT 3-RKWT/LED A 4-3-224/0,8 M
Series: RSWT
56009 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.9444 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
598.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
19.9444 €

Double-ended cordset, RSWT 3-RKWT/LED A 4-3-224/0,8 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male angled A-coded translucent 4-pin M12 Standard connector to female angled A-coded translucent 4-pin M12 Standard connector with 2xLEDs (PNP), 10-30 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) M8-cable socket, angled
Pin number 4 pole
Cable length 0.8 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
RoHS conform Yes