5498 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 15 m, PUR, black, 4 A, 5498
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.0816 € *
Standard delivery time from the manufacturer is: 17 Weeks
Actuator/sensor single-ended cordset, RSTS 4-288/15 M, Lumberg Automation
M12 Standard Actuator/sensor single-ended cordset: Male, straight, 4-pin, A-coded, shielded, orange body, 50 V AC / 60 V DC, 4 A; PUR black cable, 4-wires, 0.34 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 15 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |