498 | Lumberg Automation

Sensor actuator cable, M8-cable socket, open end,0,5m

Order No.: 50F0547
MPN:
498
RKMWV 4-225/0,5 M
Series: RKMWV
498 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.2562 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.26 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2562 €
10 pcs.
12.8282 €
50 pcs.
12.0309 €
100 pcs.
11.3169 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator cable, 498, Lumberg Automation

M8 Standard Sensor/Actuator Single-Ended Cordset: Female, angled, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 0.5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP69K
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No