4936 | Lumberg Automation
Sensor actuator cable, RJ45-cable plug, straight to RJ45-cable plug, straight, 8 pole, 7 m, TPE, blue, 4936
Order No.: 50F1442
EAN: 4099891115388
MPN:
4936
J424TPESTJT07.0M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.7008 € *
Standard delivery time from the manufacturer is: 6 Weeks
Industrial Ethernet , J424TPESTJT07.0M, Lumberg Automation
Industrial Ethernet CAT 5E, TPE unshielded, 4-pair, 24 AWG cable, bonded-pairs, stranded (7x32) tinned copper conductors, polyolefin insulation, and industrial grade sunlight-and-oil-resistant, teal jacket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | RJ45-cable plug, straight | |
| Connection (2) | RJ45-cable plug, straight | |
| Pin number | 8 pole | |
| Cable length | 7 m | |
| Colour | blue | |
| Material | TPE | |
| Degree of protection (IP) | IP20 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |