47179 | Lumberg Automation
Sensor actuator cable, M5-cable socket, straight to open end, 4 pole, 5 m, PUR, black, 47179
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.5552 € *
Standard delivery time from the manufacturer is: 7 Weeks
Actuator/sensor single-ended cordset, RKD 4-301/5 M, Lumberg Automation
Actuator/sensor cordset, single-ended, M5 female connector with threaded joint and molded cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M5-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |