46928 | Lumberg Automation

Sensor actuator cable, valve connector DIN shape A to open end, 3 pole + PE, 10 m, PUR, orange, 4 A, 46928

Order No.: 51F559
MPN:
46928
VAD 3C-4-2-259/10 M
Series: VAD
46928 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.7452 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
41.75 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7452 €
5 pcs.
39.9007 €
10 pcs.
38.2109 €
25 pcs.
36.6639 €
*incl. VAT plus shipping costs
Subject to prior sale

Valve Connector, 46928, Lumberg Automation

Form A - Singled-Ended Female Angled Cordset, Contacts: 3+PE (PE across cable outlet), Dual green-yellow LEDs, 24 V / 4 A, Cable: Orange PUR Jacket, 5 x 0.50 mm² (20 AWG), IEC, UL 2238, cURus.

Technical specifications
Filter Property Value
Connection (1) valve connector DIN shape A
Connection (2) open end
Pin number 3 pole + PE
Cable length 10 m
Colour orange
Material PUR
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No