46782 | Lumberg Automation
Sensor actuator cable, M23-cable socket, straight to open end, 6 pole, 5 m, PUR, black, 46782
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.7206 € *
Standard delivery time from the manufacturer is: 4 Weeks
Power supply cable, RKU A 6-203/5 M, Lumberg Automation
Power supply cable for Installation Remote Bus modules, single ended with 6-pole female M23 connector, 3 conductor cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M23-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 6 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| max. Voltage | 300 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |