46042 | Lumberg Automation

Sensor actuator cable, valve connector DIN shape A to open end, 2 pole + 2 PE, 15 m, PUR, black, 4 A, 46042

Order No.: 51F513
MPN:
46042
VAD 1A-3-3-226/15 M
Series: VAD
46042 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.4798 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
50.48 € *
Price list
Quantity
Price per unit*
1 pcs.
50.4798 €
5 pcs.
48.2426 €
10 pcs.
46.2077 €
25 pcs.
44.3394 €
*incl. VAT plus shipping costs
Subject to prior sale

Valve Connector, 46042, Lumberg Automation

Form A - Singled-Ended Female Angled Cordset, Contacts: 2+2 PE, Varistor (MOV) & yellow LED, 250 V / 4 A, Cable: Black PUR Jacket, 3 x 0.50 mm² (20 AWG), IEC.

Technical specifications
Filter Property Value
Connection (1) valve connector DIN shape A
Connection (2) open end
Pin number 2 pole + 2 PE
Cable length 15 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes