44575 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, angled, 3 pole, 3 m, PUR, black, 4 A, 44575

Order No.: 50F4294
EAN: 4099891132842
MPN:
44575
RSMV 3-RKMWV/LED A 3-224/3 M
Series: RSMV
44575 Lumberg Automation Sensor-Actuator Cables Image 1
44575 Lumberg Automation Sensor-Actuator Cables Image 2
44575 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.9781 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
249.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
24.9781 €

Actuator/sensor double-ended cordset, RSMV 3-RKMWV/LED A 3-224/3 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 3-pin M8 Standard connector to female angled A-coded translucent 3-pin M8 Standard connector with 2xLEDs (PNP), 10-30 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M8-cable socket, angled
Pin number 3 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes