4442 | Lumberg Automation
Sensor actuator cable, D-Sub cable plug, straight to M12-cable plug, straight, 9 pole, 75 m, PUR, purple, 4442
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
304.5924 € *
Standard delivery time from the manufacturer is: 4 Weeks
Double-ended cordset, 0975 254 105/75 M, Lumberg Automation
PROFIBUS Data double-ended cordset: Male straight B-coded black M12 Standard to male angled SUB-D-coded SUB-D, shielded, + 4.75 - +5.25 V DC, 12.5 mA; PUR violet cable, 2-wires, 0.34 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | D-Sub cable plug, straight | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 9 pole | |
| Cable length | 75 m | |
| Colour | purple | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |