44370 | Lumberg Automation
Sensor actuator cable, M12-cable plug, angled to M8-cable socket, straight, 4 pole, 1 m, PUR, black, 4 A, 44370
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.9769 € *
Available: 60 pcs.
Total Price:
27.98 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9769 €
10 pcs.
24.6211 €
50 pcs.
22.9432 €
150 pcs.
21.9317 €
500 pcs.
20.8131 €
*incl. VAT plus shipping costs
Subject to prior sale
Actuator/sensor double-ended cordset, RSWT 3-RKT 4-3-224/1 M, Lumberg Automation
Actuator/sensor double-ended cordset: Male angled A-coded translucent 4-pin M12 Standard connector to female straight A-coded translucent 4-pin M12 Standard connector, 230 V AC/DC, 4 A; PUR black cable, 3-wires, 0.34 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | M8-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |
| SVHC free | No |