44362 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to valve plug, 3 pole, 15 m, PUR, black, 4 A, 44362

Order No.: 50F5693
EAN: 4099891143688
MPN:
44362
RST 5-3-VAD 1A-1-3-226/15 M
Series: RST
44362 Lumberg Automation Sensor-Actuator Cables Image 1
44362 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.3783 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
181.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
36.3783 €

Actuator cordset, RST 5-3-VAD 1A-1-3-226/15 M, Lumberg Automation

Actuator cordset, M12 male with self-locking screw coupling to valve connector as per DIN EN 175301-803, type A, 3-pin, protection circuit using varistor (yellow LED).

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) valve plug
Pin number 3 pole
Cable length 15 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 32 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead