44096 | Lumberg Automation

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 4 pole, 0.6 m, PUR, black, 4 A, 44096

Order No.: 50F7124
EAN: 4099891155858
MPN:
44096
RSWT 4-RKWT 4-225/0,6 M
Series: RSWT
44096 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.4799 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
204.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
20.4799 €

Actuator/sensor double-ended cordset, RSWT 4-RKWT 4-225/0,6 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male angled A-coded translucent 4-pin M12 Standard connector to female angled A-coded translucent 4-pin M12 Standard connector, 230 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) M12-cable socket, angled
Pin number 4 pole
Cable length 0.6 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
RoHS conform Yes