43833 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to valve connector DIN shape C, 3 pole, 1.5 m, black, 4 A, 43833

Order No.: 50F5807
EAN: 4099891144692
MPN:
43833
RST 5-3-VC 1A-1-3-226/1,5 M
Series: RST
43833 Lumberg Automation Sensor-Actuator Cables Image 1
43833 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.1233 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
191.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
19.1233 €

Actuator cordset, RST 5-3-VC 1A-1-3-226/1,5 M, Lumberg Automation

Actuator cordset, M12 male, with self-locking screw coupling to valve connector based on DIN EN 175301-803, industrial type (9.4 mm), 3-pin, protection circuit using varistor (yellow LED).

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) valve connector DIN shape C
Pin number 3 pole
Cable length 1.5 m
Colour black
Degree of protection (IP) IP67
LED display Yes
max. Voltage 32 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No