43814 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to valve plug, 3 pole, 1.5 m, PUR, black, 4 A, 43814

Order No.: 50F5759
EAN: 4099891144302
MPN:
43814
RST 5-3-VB 1A-1-2-226/1,5 M
Series: RST
43814 Lumberg Automation Sensor-Actuator Cables Image 1
43814 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
19.4208 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
194.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
19.4208 €

Actuator cordset, RST 5-3-VB 1A-1-2-226/1,5 M, Lumberg Automation

Actuator cordset, double-ended, M12 male connector with self-locking threaded joint and valve connector similar to DIN EN 175301-803, industry standard form B, 3 poles, cable exit 180°, varistor voltage protection (LED yellow), PUR jacket, halogen free, black, 0.3 meters.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) valve plug
Pin number 3 pole
Cable length 1.5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 32 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes