43812 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to valve plug, 3 pole, 0.3 m, PUR, black, 4 A, 43812
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2185 € *
Standard delivery time from the manufacturer is: 4 Weeks
Actuator cordset, RST 5-3-VB 1A-1-2-226/0,3 M, Lumberg Automation
Actuator cordset, double-ended, M12 male connector with self-locking threaded joint and valve connector similar to DIN EN 175301-803, industry standard form B, 3 poles, cable exit 180°, varistor voltage protection (LED yellow), PUR jacket, halogen free, black, 0.3 meters.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | valve plug | |
| Pin number | 3 pole | |
| Cable length | 0.3 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | Yes | |
| max. Voltage | 32 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |