43804 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to valve plug, 3 pole, 0.3 m, PUR, black, 4 A, 43804

Order No.: 50F5742
EAN: 4099891144135
MPN:
43804
RST 5-3-VB 1A-1-1-226/0,3 M
Series: RST
43804 Lumberg Automation Sensor-Actuator Cables Image 1
43804 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
18.6592 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
186.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
18.6592 €

Actuator cordset, RST 5-3-VB 1A-1-1-226/0,3 M, Lumberg Automation

Actuator cordset, M12 male, with self-locking screw coupling and valve connector based on DIN EN 175301-803, type B, 3-pin, protection circuit using varistor (yellow LED).

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) valve plug
Pin number 3 pole
Cable length 0.3 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 32 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes