43790 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to valve connector DIN shape B, 5 pole, 1.5 m, PUR, black, 4 A, 43790
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.7539 € *
Standard delivery time from the manufacturer is: 5 Weeks
Micro splitter cordset, ASB 2-VB 1A-1-1-226/1,5 M, Lumberg Automation
M12 Micro splitter cordset, double-ended, M12 Duo male connector with self-locking threaded joint, PUR halogen free molded cable and two valve connectors according to DIN EN 175301-803, form B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | valve connector DIN shape B | |
| Pin number | 5 pole | |
| Cable length | 1.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 32 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |