43788 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to valve connector DIN shape A, 5 pole, 2 m, PUR, black, 4 A, 43788
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.1823 € *
Standard delivery time from the manufacturer is: 5 Weeks
Micro splitter cordset, ASB 2-VAD 1A-1-3-226/2 M, Lumberg Automation
M12 Micro splitter cordset, double-ended, M12 Duo male connector with self-locking threaded joint, PUR halogen free molded cable and two valve connectors according to DIN EN 175301-803, form A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | valve connector DIN shape A | |
| Pin number | 5 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |