43786 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to valve plug, 3 pole, 4 m, PUR, black, 4 A, 43786

Order No.: 50F5698
EAN: 4099891143732
MPN:
43786
RST 5-3-VAD 1A-1-3-226/4 M
Series: RST
43786 Lumberg Automation Sensor-Actuator Cables Image 1
43786 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
22.4196 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
224.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
22.4196 €

Actuator cordset, RST 5-3-VAD 1A-1-3-226/4 M, Lumberg Automation

Actuator cordset, M12 male with self-locking screw coupling to valve connector as per DIN EN 175301-803, type A, 3-pin, protection circuit using varistor (yellow LED).

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) valve plug
Pin number 3 pole
Cable length 4 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 32 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes