43780 | Lumberg Automation
Sensor actuator cable, M12 (3 pole, socket) to M12 (3 pole, socket), 3 pole, 10 m, PUR, black, 4 A, 43780
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.3906 € *
Standard delivery time from the manufacturer is: 4 Weeks
M12 double connector, ZV 2 4-3-225/10 M, Lumberg Automation
M12 Double female connector(2 port distributor), with self-locking screw connection, 3-pole with molded cable, 10 meters, PUR jacket, halogen-free, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12 (3 pole, socket) | |
| Connection (2) | M12 (3 pole, socket) | |
| Pin number | 3 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |