43701 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to M12-cable socket, angled, 4 pole, 2 m, PUR, black, 4 A, 43701

Order No.: 50F4354
EAN: 4099891133207
MPN:
43701
RSMV 3-RKWT/LED A 4-3-224/2 M
Series: RSMV
43701 Lumberg Automation Sensor-Actuator Cables Image 1
43701 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.0146 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
230.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
23.0146 €

Actuator/sensor double-ended cordset, RSMV 3-RKWT/LED A 4-3-224/2 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 3-pin M8 Standard connector to female angled A-coded translucent 4-pin M12 Standard connector with 2xLEDs (PNP), 10-30 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 4 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
RoHS conform Yes