43595 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 2 m, PUR, black, 4 A, 43595

Order No.: 50F2243
EAN: 4099891118891
MPN:
43595
RKWT 4-3-224/2 M
Series: RKWT
43595 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8524 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
118.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
11.8524 €

Sensor/actuator connector, M12, molded cable, type Lumberg Automation RST../RKT../RKWT.

With self-securing screw lock, excellent resistance against vibration and shock; Conductor color: black. Rated voltage/current: 240 V/4.0 A. Test voltage (60 s): 2.0 kVRMS. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67. Housing material: TPU. Contacts: CuSn, with 0.3 µm gold-plating on nickel primer. Ambient temperatures: - 25 to +80 °C. Certifications: UL.

Female right-angle cable connectors with PUR cable, type RKWT.

Technical attributes (type, number of poles, length, conductor cross-section): RKWT 4-3-224/2 M, 3-pole, 2.0 m, 0.34 mm²

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 3 pole
Cable length 2 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
RoHS conform Yes
SVHC free No