43550 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 4 pole, 2 m, PUR, black, 4 A, 43550
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.7103 € *
Standard delivery time from the manufacturer is: 8 Weeks
Micro splitter cordset, ASB 2-RKT 4-3-224/2 M, Lumberg Automation
M12 Micro splitter cordset, double-ended, M12 Duo male connector and two M12 female connectors with self-locking threaded joint, black PUR halogen free molded cable (ASBA 2-RKT: with AND logic).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M8-cable socket, angled | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 63 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |
| SVHC free | No |